Subtotal (1 unit)*
$51.91
(exc. GST)
$57.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.91 |
*price indicative
- RS Stock No.:
- 218-1860
- Mfr. Part No.:
- 3VA9482-0WA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Phase Barrier | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | SENTRON | |
| For Use With | 3VA1 400/630 3VA2 400/630 | |
| Length | 87.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Phase Barrier | ||
Product Type Switch Disconnector Mounting Component | ||
Series SENTRON | ||
For Use With 3VA1 400/630 3VA2 400/630 | ||
Length 87.2mm | ||
- COO (Country of Origin):
- DE
The Siemens phase barriers plug in unit are used for mounting purpose.
Depth is 2.5 mm
Width is 104 mm
Related links
- Siemens Phase Barrier, SENTRON Series
- Siemens Phase Barrier, 3KD Series
- Siemens Phase Barrier, 3KD9 Series
- Siemens Phase Barrier, 3 KD Series
- Siemens Phase Barrier for use with 3VA4/5 125
- Siemens Phase Barrier for use with 3VA53/53, 3VA63/64
- Siemens Phase Barrier for use with 3VA55/65/66 Series
- Siemens Phase Barrier for use with 3VA6 150/250, 3VA5 250
