Kamaya RGC 12 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C123DTP
- RS Stock No.:
- 116-180
- Mfr. Part No.:
- RGC1/16C123DTP
- Brand:
- Kamaya
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 116-180
- Mfr. Part No.:
- RGC1/16C123DTP
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 12kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Packaging | Paper Tape | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RGC | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 12kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Packaging Paper Tape | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RGC | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 800μm | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Related links
- Kamaya RGC 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C472DTP
- Kamaya RGC 2.4 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C242DTP
- Kamaya RGC 330 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C331DTP
- Kamaya RGC 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C332DTP
- Kamaya RGC 100 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C104DTP
- Kamaya RGC 10 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C103DTP
- Kamaya RGC 100 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C101DTP
- Kamaya RGC 15 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C153DTP
