Vishay MCT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - MCT06030D1002DP500

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-7928
Mfr. Part No.:
MCT06030D1002DP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.5 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

MCT

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

850μm

Length

1.55mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

550μm

0603 format MCT - 0D series, 0.5%


Pure tin terminal on a layer of nickel

Compatible with all types of solder (lead and lead-free)

Suitable for testing and measurement equipment in medical or industrial environments

Approvals

EN 140401-801

Each (In a Pack of 50)
$0.082
Each (In a Pack of 50)
$0.079
Each (On a Reel of 5000)
$0.061
Each (Supplied on a Reel)
$0.079

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy