Vishay MCT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - MCT06030D1003DP500
- RS Stock No.:
- 166-7929
- Mfr. Part No.:
- MCT06030D1003DP500
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-7929
- Mfr. Part No.:
- MCT06030D1003DP500
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | MCT | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series MCT | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Length 1.55mm | ||
Termination Style Solder | ||
Height 550μm | ||
0603 format MCT - 0D series, 0.5%
Pure tin terminal on a layer of nickel
Compatible with all types of solder (lead and lead-free)
Suitable for testing and measurement equipment in medical or industrial environments
Approvals
EN 140401-801
Related links
- Vishay MCT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - MCT06030D1003DP500
- Panasonic ERJ 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - ERJ3RBD1501V
- KOA RK73G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RK73G1JTTD1003D
- TE Connectivity RN73 127 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A127KDTG
- TE Connectivity RN73 226 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A226KDTG
- Kamaya RGC 270 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RGC1/16C271DTP
- Panasonic ERJ 240 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - ERJ6RBD2400V
- Panasonic ERJ 24 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - ERJ6RED24R0V