Vishay TNPW 100 Ω, 0805 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - TNPW0805100RFEEA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-0799
Mfr. Part No.:
TNPW0805100RFEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.2W

Voltage

150V

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

TNPW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Solder

Width

850μm

Standards/Approvals

RoHS

Height

450μm

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 100 Ω

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Each (Supplied on a Reel)
$0.159
Each (On a Tape of 10)
$0.159
Each (In a Pack of 5)
$2.456
Each (On a Reel of 500)
$4.763

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy