Vishay CRCW 1.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW04021K20FKEDHP
- RS Stock No.:
- 812-1590
- Distrelec Article No.:
- 304-45-949
- Mfr. Part No.:
- CRCW04021K20FKEDHP
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$5.10
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,900 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 2400 | $0.051 | $5.10 |
| 2500 - 4900 | $0.05 | $5.00 |
| 5000 + | $0.049 | $4.90 |
*price indicative
- RS Stock No.:
- 812-1590
- Distrelec Article No.:
- 304-45-949
- Mfr. Part No.:
- CRCW04021K20FKEDHP
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.2W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Height | 300μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Standards/Approvals | AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.2kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.2W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Height 300μm | ||
Termination Style Solder | ||
Length 1mm | ||
Standards/Approvals AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | ||
Width 500μm | ||
0402 CRCW High Power Thick Film Chip Resistors
Features and Benefits
Related links
- Vishay CRCW 1.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW04021K20FKEDHP
- Vishay CRCW 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040210K0FKEDHP
- Vishay CRCW-HP e3 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040222K0FKEDHP
- Vishay CRCW-HP e3 220 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW0402220KFKEDHP
- Vishay CRCW 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW0402100RFKEDHP
- Vishay CRCW 4.7 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW04024K70FKEDHP
- Vishay CRCW-HP e3 33 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040233R0FKEDHP
- Vishay CRCW 12 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040212K0FKEDHP