Yageo RC0805 330 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - RC0805FR-07330RL
- RS Stock No.:
- 242-6990
- Distrelec Article No.:
- 304-41-297
- Mfr. Part No.:
- RC0805FR-07330RL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$1.70
(exc. GST)
$1.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 13 November 2026
- Plus 1,900 unit(s) shipping from 16 November 2026
- Plus 5,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.017 | $1.70 | - |
| 1000 - 1900 | $0.016 | $1.60 | 5% |
| 2000 + | $0.016 | $1.60 | 5% |
*price indicative
- RS Stock No.:
- 242-6990
- Distrelec Article No.:
- 304-41-297
- Mfr. Part No.:
- RC0805FR-07330RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 330Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC0805 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 330Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RC0805 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Standards/Approvals EN, IEC, RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
0805 Format RC0805 Series Reels (ZeroΩ to 910Ω)
Suitable for Pick and Place Machinery
Sold in reel of 5000
- RS Stock No. 6183195
- Mfr. Part No. RC0805FR-07330RL
Each (In a Pack of 5000)
$0.007
- RS Stock No. 2426990P
- Mfr. Part No. RC0805FR-07330RL
Each (Supplied on a Reel)
$0.017
- RS Stock No. 6181521
- Mfr. Part No. RC0805FR-0751RL
Each (In a Pack of 5000)
$0.007
- RS Stock No. 2426876
- Mfr. Part No. RC0805FR-0710RL
Each (On a Tape of 100)
$0.029
Related links
- Yageo RC0805 330 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - RC0805FR-07330RL
- Yageo RC0805 220 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - RC0805FR-07220RL
- Yageo RC0805 10 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - RC0805FR-0710RL
- Yageo RC0805 51 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - RC0805FR-0751RL
- Yageo RC0805 1 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - RC0805FR-071KL
- Yageo RC0805 100 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - RC0805FR-07100RL
- Yageo RC0805 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0710KL
- Yageo RC0805 510 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-07510RL












