Yageo RC0805 51 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - RC0805FR-0751RL

Subtotal (1 pack of 5000 units)*

$35.00

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 40,000 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5000 +$0.007$35.00

*price indicative

RS Stock No.:
618-1521
Mfr. Part No.:
RC0805FR-0751RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

51Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

EN, IEC, RoHS

Height

500μm

Length

1mm

Width

1.25mm

0805 Format RC0805 Series Reels (ZeroΩ to 910Ω)


Suitable for Pick and Place Machinery

Sold in reel of 5000

Each (On a Reel of 5000)
$0.007
Each (On a Tape of 100)
$0.018
Each (Supplied on a Reel)
$0.018
Each (On a Tape of 100)
$0.029

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy