Yageo RC0805 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0710KL
- RS Stock No.:
- 618-5163
- Distrelec Article No.:
- 304-34-271
- Mfr. Part No.:
- RC0805FR-0710KL
- Brand:
- Yageo
Subtotal (1 pack of 5000 units)*
$35.00
(exc. GST)
$40.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25,000 unit(s) ready to ship from another location
- Plus 80,000 unit(s) shipping from 14 December 2026
- Plus 175,000 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5000 + | $0.007 | $35.00 |
*price indicative
- RS Stock No.:
- 618-5163
- Distrelec Article No.:
- 304-34-271
- Mfr. Part No.:
- RC0805FR-0710KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RC0805 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RC0805 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 500μm | ||
0805 Format RC0805 Series Reels (1kΩ to 91kΩ)
Sold in reel of 5000
- RS Stock No. 1995651
- Mfr. Part No. RC0805FR-07120KL
Each (On a Tape of 100)
$0.017
- RS Stock No. 1995650
- Mfr. Part No. RC0805FR-07120KL
Each (On a Reel of 5000)
$0.007
- RS Stock No. 1995664
- Mfr. Part No. RC0805FR-0718KL
Each (On a Reel of 5000)
$0.009
- RS Stock No. 1995658
- Mfr. Part No. RC0805FR-0715KL
Each (On a Tape of 100)
$0.017
Related links
- Yageo RC0805 10 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - RC0805FR-0710RL
- Yageo RC0805 510 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-07510RL
- Yageo RC0805 5.1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-075R1L
- Yageo RC0805 5.6 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-075R6L
- Yageo RC0805 3 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-073RL
- Yageo RC0805 220 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - RC0805FR-07220RL
- Yageo RC0805 51 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - RC0805FR-0751RL
- Yageo RC0805 1 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - RC0805FR-071KL











