Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 199-2257
- Mfr. Part No.:
- CC0402KRX7R9BB222
- Brand:
- Yageo
24000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 1000)
$0.008
(exc. GST)
$0.009
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
1000 - 2000 | $0.008 | $8.00 |
3000 - 4000 | $0.008 | $8.00 |
5000 + | $0.007 | $7.00 |
*price indicative
- RS Stock No.:
- 199-2257
- Mfr. Part No.:
- CC0402KRX7R9BB222
- Brand:
- Yageo
Related links
- Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 50V dc V, ±5% , SMD
- Yageo 2.2nF MLCC, 250V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 630V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 500V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 100V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 2kV dc V, ±10% , SMD
- Taiyo Yuden 2.2nF MLCC, 50V dc V, ±10% , SMD