TE Connectivity 100 Ω, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % 1 W - RA73F2A100RBTDF
- RS Stock No.:
- 238-9873
- Mfr. Part No.:
- RA73F2A100RBTDF
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 238-9873
- Mfr. Part No.:
- RA73F2A100RBTDF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The TE Connectivity holsworthy RA73 series is surface mount resistors which is work as precision resistor, are the most widely used resistors as they reduce the flow of the electrical current in circuits and have fixed Value of resistance. This resistor have thin film technology, very high precision and 0.1% tolerance.
High thermal conductivity
Aluminum nitride substrate
Offers TCR down to 25ppm/°C
Related links
- TE Connectivity 100 Ω, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % 1 W - RA73F2A100RBTDF
- Vishay FCHP 1 mΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BTT1
- TE Connectivity, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % 1 W - RA73F2A11KBTDF
- Vishay FCHP 1 mΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BST1
- Vishay FCHP 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E50R0BGT1
- Vishay FCHP 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E50R0BST1
- Vishay FCHP 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BGT1
- TE Connectivity Holsworthy RA73 5.11 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - RA73F2A5K11BTDF
