Vishay FCHP 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BGT1
- RS Stock No.:
- 240-0011
- Mfr. Part No.:
- FCHP0402E1000BGT1
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-0011
- Mfr. Part No.:
- FCHP0402E1000BGT1
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 1W | |
| Voltage | 30V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | FCHP | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Length | 1.07mm | |
| Width | 560μm | |
| Height | 380μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 1W | ||
Voltage 30V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series FCHP | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Length 1.07mm | ||
Width 560μm | ||
Height 380μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- US
The Vishay thin film surface mount chip resistor has a high frequency 60 GHz, high power of 1 W.FCHP series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %. Aluminium nitride substrate allows for higher power capability versus standard frequency chip resistor.
Modelithics and Vishay have partnered to offer free access of highly accurate, scalable advanced simulation models.
Operating frequency to 60 GHz
Small standard case size (0402)
Small internal reactance (< 10 m)
Edge sense trimmed block resistors
High thermal conductivity aluminium nitride substrate
Epoxy bondable, wire bondable, and solderable termination styles
Modelithics® library available
Flame retardant per AEC-Q200-005
Related links
- Vishay FCHP 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BGT1
- Vishay FCHP 1 mΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BTT1
- Vishay FCHP 1 mΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BST1
- Vishay FCHP 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E50R0BGT1
- Vishay FCHP 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E50R0BST1
- Vishay FCHP 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 1 W - FCHP0402E50R0BTT1
- TE Connectivity, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % 1 W - RA73F2A11KBTDF
- TE Connectivity 100 Ω, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % 1 W - RA73F2A100RBTDF
