Vishay FCHP 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E50R0BST1

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-0019
Mfr. Part No.:
FCHP0402E50R0BST1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

FCHP

Resistance

50 Ω

Package/Case

0402

Technology

Thin Film

Product Type

Surface Mount Fixed Resistor

Tolerance

±0.1 %

Power Rating

1 W

Automotive Standard

AEC-Q200

Height

380 μm

Length

1.07 mm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape & Reel

Standards/Approvals

No

Temperature Coefficient

±25 ppm/°C

Termination Style

Solder

Voltage

30 V

Width

560 μm

COO (Country of Origin):
US
The Vishay thin film surface mount chip resistor has a high frequency 60 GHz, high power of 1 W.FCHP series chip resistors are designed with low internal reactance. They function as almost Pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %. Aluminium nitride substrate allows for higher power capability versus standard frequency chip resistor.

Modelithics and Vishay have partnered to offer free access of highly accurate, scalable Advanced simulation models.

Operating frequency to 60 GHz

Small standard case size (0402)

Small internal reactance (< 10 m)

Edge sense trimmed Block resistors

High thermal conductivity aluminium nitride substrate

Epoxy bondable, wire bondable, and solderable termination styles

Modelithics® library available

Flame retardant per AEC-Q200-001

Each
$5.33
Each (Supplied on a Reel)
$5.33
Each
$9.48
Each (On a Tape of 100)
$9.104

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy