TE Connectivity 100 Ω, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % 1 W - RA73F2A100RBTDF

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
238-9871
Mfr. Part No.:
RA73F2A100RBTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Package/Case

0805

Tolerance

0.1 %

Power Rating

1W

Automotive Standard

No

Standards/Approvals

No

COO (Country of Origin):
TW
The TE Connectivity holsworthy RA73 series is surface mount resistors which is work as precision resistor, are the most widely used resistors as they reduce the flow of the electrical current in circuits and have fixed Value of resistance. This resistor have thin film technology, very high precision and 0.1% tolerance.

High thermal conductivity

Aluminum nitride substrate

Offers TCR down to 25ppm/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy