Vishay FCHP 1 MΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 1 W - FCHP0402E1000BST1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.77

(exc. GST)

$3.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 02 November 2026
  • Plus 1,000 unit(s) shipping from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.77
10 - 49$2.72
50 - 99$2.67
100 - 499$2.62
500 +$2.57

*price indicative

Packaging Options:
RS Stock No.:
240-0014
Mfr. Part No.:
FCHP0402E1000BST1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1MΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

30V

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

FCHP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.07mm

Standards/Approvals

No

Width

560μm

Height

380μm

COO (Country of Origin):
US
The Vishay thin film surface mount chip resistor has a high frequency 60 GHz, high power of 1 W.FCHP series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %. Aluminium nitride substrate allows for higher power capability versus standard frequency chip resistor.

Modelithics and Vishay have partnered to offer free access of highly accurate, scalable advanced simulation models.

Operating frequency to 60 GHz

Small standard case size (0402)

Small internal reactance (< 10 m)

Edge sense trimmed block resistors

High thermal conductivity aluminium nitride substrate

Epoxy bondable, wire bondable, and solderable termination styles

Modelithics® library available

Flame retardant per AEC-Q200-004

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy