KOA RN73R 10.1 kΩ, 0402 Thin Film Resistor ±0.1 % 0.06 W - RN73R1ETTP1012B25
- RS Stock No.:
- 223-4663
- Mfr. Part No.:
- RN73R1ETTP1012B25
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$8.90
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.089 | $8.90 | - |
| 1000 - 1900 | $0.088 | $8.80 | 1% |
| 2000 - 4900 | $0.086 | $8.60 | 3% |
| 5000 + | $0.084 | $8.40 | 5% |
*price indicative
- RS Stock No.:
- 223-4663
- Mfr. Part No.:
- RN73R1ETTP1012B25
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Resistor | |
| Resistance | 10.1kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73R | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 500μm | |
| Standards/Approvals | EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor | ||
Resistance 10.1kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RN73R | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder | ||
Width 500μm | ||
Standards/Approvals EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
The KOA RN73R series 10.1k ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow soldering. It is applicable in automotive electronics, industrial equipment and measurement equipment.
SMD metal film resistors
High precision type ±0.05% is also available as standard
High performance T.C.R. ±5x10−6/K is also available as
Low current noise
Operating temperature 155℃
Rated ambient temperature 85℃
High reliability with ΔR of ±0.1% to ±0.25% in the long-term
reliability test
Endurance at 85℃ (1,000h) ΔR of ±0.1%
Improved moisture resistance by high humidity protective coating.
Suitable for control circuits in various industrial equipment
Suitable for both flow and reflow soldering
Products meet EU-RoHS requirements
AEC-Q200 qualified
- RS Stock No. 2234663P
- Mfr. Part No. RN73R1ETTP1012B25
Each (Supplied on a Reel)
$0.089
- RS Stock No. 2234666
- Mfr. Part No. RN73R1ETTP1101B25
Each (On a Tape of 100)
$0.255
- RS Stock No. 2234666P
- Mfr. Part No. RN73R1ETTP1101B25
Each (Supplied on a Reel)
$0.255
- RS Stock No. 2234670
- Mfr. Part No. RN73R1ETTP4991B25
Each (On a Tape of 100)
$0.082
Related links
- KOA RN73R 10.1 kΩ, 0402 Thin Film Resistor ±0.1 % 0.063 W - RN73R1ETTP1012B25
- KOA RN73R 1.1 kΩ, 0402 Thin Film Resistor ±0.1 % 0.063 W - RN73R1ETTP1101B25
- KOA RN73R 30.1 kΩ, 0402 Thin Film Resistor ±0.1 % 0.063 W - RN73R1ETTP3012B25
- KOA RN73R 4.99 kΩ, 0402 Thin Film Resistor ±0.1 % 0.063 W - RN73R1ETTP4991B25
- KOA RN73R 10.1 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1012B25
- KOA RN73H 49.9 Ω, 0402 Thin Film Resistor ±0.1 % 0.063 W - RN73R1ETTP50R0B25
- KOA RN73 100 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - RN73R1ETTP1003B25
- KOA RN73 20 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - RN73R1ETTP2002B25











