- RS Stock No.:
- 199-1754
- Mfr. Part No.:
- SQP500JB-4K7
- Brand:
- Yageo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$1.008
(exc. GST)
$1.109
(inc. GST)
Units | Per unit | Per Pack* |
5 - 220 | $1.008 | $5.04 |
225 - 445 | $0.992 | $4.96 |
450 + | $0.976 | $4.88 |
*price indicative |
- RS Stock No.:
- 199-1754
- Mfr. Part No.:
- SQP500JB-4K7
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo SQP series 4.7Ohms is a normal style axial lead wire wound cement resistor. The materials used and the construction techniques ensure excellent flame resistance, arc resistance and moisture resistance as well as self-extinguishing capabilities.
Operating temperature range is from -55°C to +155°C
Temperature coefficient is 300PPM /°C
PCB mount mounting Style
5% tolerance
350V voltage rating
Temperature coefficient is 300PPM /°C
PCB mount mounting Style
5% tolerance
350V voltage rating
Specifications
Attribute | Value |
---|---|
Resistance | 4.7kΩ |
Power Rating | 5W |
Tolerance | 5% |
Axial/Radial | Axial |
Series | SQP |
Package/Case | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |