KOA RN73H 49.9 Ω, 0402 Thin Film Resistor ±0.1 % 0.06 W - RN73R1ETTP50R0B25

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$23.60

(exc. GST)

$26.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.236$23.60-
1000 - 1900$0.232$23.201%
2000 - 4900$0.228$22.803%
5000 +$0.224$22.405%

*price indicative

Packaging Options:
RS Stock No.:
223-4673
Mfr. Part No.:
RN73R1ETTP50R0B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Resistor

Resistance

49.9Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

RN73H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1mm

Height

350μm

Standards/Approvals

EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS

Width

500μm

COO (Country of Origin):
JP
The KOA RN73R series 50 ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow soldering. It is applicable in automotive electronics, industrial equipment and measurement equipment.

SMD metal film resistors

High precision type ±0.05% is also available as standard

High performance T.C.R. ±5x10−6/K is also available as

Low current noise

Operating temperature 155℃

Rated ambient temperature 85℃

High reliability with ΔR of ±0.1% to ±0.25% in the long-term

reliability test

Endurance at 85℃ (1,000h) ΔR of ±0.1%

Improved moisture resistance by high humidity protective coating.

Suitable for control circuits in various industrial equipment

Suitable for both flow and reflow soldering

Products meet EU-RoHS requirements

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy