KOA RN73R 10.1 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1012B25
- RS Stock No.:
- 223-4677
- Mfr. Part No.:
- RN73R1JTTD1012B25
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$8.20
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.082 | $8.20 | - |
| 1000 - 1900 | $0.081 | $8.10 | 1% |
| 2000 + | $0.08 | $8.00 | 2% |
*price indicative
- RS Stock No.:
- 223-4677
- Mfr. Part No.:
- RN73R1JTTD1012B25
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Resistor | |
| Resistance | 10.1kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RN73R | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 350μm | |
| Standards/Approvals | EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor | ||
Resistance 10.1kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RN73R | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 350μm | ||
Standards/Approvals EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Width 500μm | ||
- COO (Country of Origin):
- JP
The KOA RN73R series 10.1K ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow soldering. It is applicable in automotive electronics, industrial equipment and measurement equipment.
SMD metal film resistors
High precision type ±0.05% is also available as standard
High performance T.C.R. ±5x10−6/K is also available as
Low current noise
Operating temperature 155℃
Rated ambient temperature 85℃
High reliability with ΔR of ±0.1% to ±0.25% in the long-term
reliability test
Endurance at 85℃ (1,000h) ΔR of ±0.1%
Improved moisture resistance by high humidity protective coating.
Suitable for control circuits in various industrial equipment
Suitable for both flow and reflow soldering
Products meet EU-RoHS requirements
AEC-Q200 qualified
- RS Stock No. 2234677P
- Mfr. Part No. RN73R1JTTD1012B25
Each (Supplied on a Reel)
$0.082
- RS Stock No. 2234685
- Mfr. Part No. RN73R1JTTD1143B25
Each (On a Tape of 100)
$0.323
- RS Stock No. 2234791
- Mfr. Part No. RN73R1JTTD9201B25
Each (On a Tape of 100)
$0.121
- RS Stock No. 2234759
- Mfr. Part No. RN73R1JTTD5831B25
Each (On a Tape of 100)
$0.082
Related links
- KOA RN73R 10.1 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1012B25
- KOA RN73R 10.1 kΩ, 0402 Thin Film Resistor ±0.1 % 0.063 W - RN73R1ETTP1012B25
- KOA RN73R 1.93 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1931B25
- KOA RN73R 2.49 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD2491B25
- KOA RN73R 2.7 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD2701B25
- KOA RN73R 6.73 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD6731B25
- KOA RN73R 7.06 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD7061B25
- KOA RN73R 19.8 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1982B25












