Isabellenhutte BRS 2 mΩ, 3812 NiCr 8020 Resistor ±1 % 2 W - BRS-N-R010-1.0
- RS Stock No.:
- 222-1449
- Distrelec Article No.:
- 304-31-972
- Mfr. Part No.:
- BRS-N-R010-1.0
- Brand:
- Isabellenhutte
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$36.47
(exc. GST)
$40.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,195 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 620 | $7.294 | $36.47 |
| 625 - 1245 | $7.112 | $35.56 |
| 1250 + | $7.008 | $35.04 |
*price indicative
- RS Stock No.:
- 222-1449
- Distrelec Article No.:
- 304-31-972
- Mfr. Part No.:
- BRS-N-R010-1.0
- Brand:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Resistor | |
| Resistance | 2mΩ | |
| Technology | NiCr 8020 | |
| Package/Case | 3812 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Automotive Standard | AEC-Q200 | |
| Series | BRS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Height | 3.8mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Width | 3.15mm | |
| Length | 9.5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Resistor | ||
Resistance 2mΩ | ||
Technology NiCr 8020 | ||
Package/Case 3812 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Automotive Standard AEC-Q200 | ||
Series BRS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Height 3.8mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Width 3.15mm | ||
Length 9.5mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- DE
The Isabellenhutte Precision resistor works with a power rating of 2 watts and constant current up to 32 A. It has solid metal precision resistance materials and works with resistance value of 10 MO.
Reflow soldering
AEC Q200 qualified
Long term stability
-55 to +170°C applicable temperature range
1% tolerance
- RS Stock No. 2221452
- Mfr. Part No. BRS-Z-R002-1.0
Each (On a Tape of 5)
$7.186
- RS Stock No. 2221458
- Mfr. Part No. BVE-A-R002-1.0
Each (On a Tape of 5)
$4.638
- RS Stock No. 1930098
- Mfr. Part No. BVF-V-R0015-1.0
Each (On a Tape of 5)
$4.716
- RS Stock No. 2221458P
- Mfr. Part No. BVE-A-R002-1.0
Each (Supplied on a Reel)
$4.638
Related links
- Isabellenhutte BRS 2 mΩ, 3812 NiCr 8020 Resistor ±1 % 2 W - BRS-N-R010-1.0
- Isabellenhutte BRS 2 mΩ, 3812 NiCr 8020 Resistor ±1 % 2 W - BRS-Z-R002-1.0
- Isabellenhutte BRS 2 mΩ, 3812 NiCr 8020 Resistor ±1 % 2 W - BRS-M-R003-1.0
- Isabellenhutte CMP 10 mΩ, 2010 Resistor ±1 % 2 W - CMP-R010-1.0
- Isabellenhutte CMK 10 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 0.5 W
- Isabellenhutte VMK 10 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R010-1.0-U
- Isabellenhutte VMS 10 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R010-1.0-U
- Isabellenhutte VMP 10 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R010-1.0-U











