Isabellenhutte BRS 2 mΩ, 3812 NiCr 8020 Resistor ±1 % 2 W - BRS-Z-R002-1.0

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
222-1450
Mfr. Part No.:
BRS-Z-R002-1.0
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

2mΩ

Product Type

Resistor

Technology

NiCr 8020

Package/Case

3812

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

2W

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

BRS

Maximum Operating Temperature

170°C

Length

9.7mm

Standards/Approvals

RoHS 2011/65/EU

Width

3.15mm

Height

3.1mm

Termination Style

Solder

COO (Country of Origin):
DE
The Isabellenhutte Precision resistor works with a power rating of 2 watts and constant current up to 32 A. It has solid metal precision resistance materials and works with resistance value of 2 MO.

Reflow soldering

AEC Q200 qualified

Long term stability

-55 to +170°C applicable temperature range

1% tolerance

Each (On a Tape of 5)
$7.186
Each (On a Tape of 5)
$7.294
Each (On a Tape of 5)
$4.638
Each (On a Tape of 5)
$7.214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy