SNR 6204LT 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 705-602
- Mfr. Part No.:
- 6204LT
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$35.55
(exc. GST)
$39.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.55 |
*price indicative
- RS Stock No.:
- 705-602
- Mfr. Part No.:
- 6204LT
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 66kN | |
| Dynamic Load Rating | 13.5kN | |
| Bore Type | Round | |
| Series | 6204L | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 66kN | ||
Dynamic Load Rating 13.5kN | ||
Bore Type Round | ||
Series 6204L | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing is engineered for optimal performance in a variety of applications, boasting robust construction that ensures durability in challenging environments. Designed for radial contact, this bearing features a pressed steel cage and contact Seals on both sides, making it Ideal for applications requiring reliability even at temperatures as low as -40°C. With its precision design and engineering, this bearing provides exceptional operational capability, ensuring smooth and efficient movement in machinery, enhancing performance while minimising the risk of wear and failure.
Internal diameter of 20 mm facilitates compatibility with a range of shafts
External diameter of 47 mm provides an optimal fit for standard housing
Bearing/inner ring width of 14 mm ensures sturdiness in load-bearing
Radial clearance class C3 allows for increased operational freedom
Mass of 0.107 kg ensures lightweight performance without compromising strength
Dynamic load capacity of 13500000 mN guarantees reliability under significant stress
Static load capacity of 6600000 mN ensures stability in stationary conditions
Fatigue limit load of 300000 mN enhances durability during continuous operation
Mechanical limit speed of 60000 °/s supports high-speed applications
Minimum operating temperature of 233.15 °K enables functionality in extreme cold
Maximum operating temperature of 393.15 °K allows versatility in temperature range
Includes over rolling frequencies that optimise performance under various load conditions
Efficient design tailored for deep groove applications promotes longevity and reduced maintenance
Related links
- SNR 6204FT150ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HT200 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204EE 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204F600 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204ZZC3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 62204EEC3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HT200ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HVZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
