Mapa ADVANTECH 514 Yellow Natural Latex, Nitrile, Polychloroprene Work Gloves, Size 8
- RS Stock No.:
- 440-195
- Mfr. Part No.:
- 34514018
- Brand:
- Mapa
Subtotal (1 pair)*
$8.83
(exc. GST)
$9.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $8.83 |
*price indicative
- RS Stock No.:
- 440-195
- Mfr. Part No.:
- 34514018
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Natural Latex, Nitrile, Polychloroprene | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant | |
| Safety Standard | EN 388, EN 420, EN ISO 374-1, EN ISO 374-5 | |
| Series | ADVANTECH 514 | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN388, EN420:5/5, EN ISO 374-1, EN ISO 374-5 CE 0334 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Natural Latex, Nitrile, Polychloroprene | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant | ||
Safety Standard EN 388, EN 420, EN ISO 374-1, EN ISO 374-5 | ||
Series ADVANTECH 514 | ||
Number of Gloves 2 | ||
Standards/Approvals EN388, EN420:5/5, EN ISO 374-1, EN ISO 374-5 CE 0334 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa AdvanTech 514 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Excellent resistance and strong chemical protection
Unique tri polymer construction
Manufacturing process ensuring the control of a very low level of contaminants
Related links
- Mapa ADVANTECH 514 Yellow Natural Latex Polychloroprene Work Gloves, Size 9
- Mapa ADVANTECH 514 Yellow Natural Latex Polychloroprene Work Gloves, Size 7
- Mapa ADVANTECH 514 Yellow Natural Latex Polychloroprene Work Gloves, Size 10
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 8
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 8
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 10
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 9
- Mapa ADVANTECH 529 White Natural Latex Polychloroprene Work Gloves, Size 5
