Isabellenhutte VMS 10 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R010-1.0-U
- RS Stock No.:
- 193-0129
- Mfr. Part No.:
- VMS-R010-1.0-U
- Brand:
- Isabellenhutte
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$27.85
(exc. GST)
$30.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,350 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 2240 | $2.785 | $27.85 |
| 2250 - 4490 | $2.714 | $27.14 |
| 4500 + | $2.67 | $26.70 |
*price indicative
- RS Stock No.:
- 193-0129
- Mfr. Part No.:
- VMS-R010-1.0-U
- Brand:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10mΩ | |
| Technology | Zeranin | |
| Resistor Type | Precision | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Voltage | 200V | |
| Temperature Coefficient | <20 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | VMS | |
| Maximum Operating Temperature | 170°C | |
| Height | 400μm | |
| Termination Style | Solder | |
| Width | 3.05mm | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Surface Mount Resistor | ||
Resistance 10mΩ | ||
Technology Zeranin | ||
Resistor Type Precision | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Voltage 200V | ||
Temperature Coefficient <20 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series VMS | ||
Maximum Operating Temperature 170°C | ||
Height 400μm | ||
Termination Style Solder | ||
Width 3.05mm | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
- COO (Country of Origin):
- DE
Two Terminal surface mount utilizing ISA-Plan® foil technology. Optimized for lower TCR and Inductance. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.
3 W power rating at 95 °c
constant current up to 25 A (5 mohm)
Standard pad size (2512)
High Pulse power rating
excellent long-term stability
Mounting: reflow- and Ir-soldering
Applications
current sensor for power hybrid applications
control systems for the automotive market
Power modules
Frequency converters
Switch mode power supplies
Related links
- Isabellenhutte VMS 10 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R010-1.0-U
- Isabellenhutte VMS 50 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R050-1.0-U
- Isabellenhutte VMS 68 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R068-1.0-U
- Isabellenhutte VMS 25 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R025-1.0-U
- Isabellenhutte VMS 5 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R005-1.0-U
- Isabellenhutte VMS 500 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R500-1.0-U
- Isabellenhutte VMS 100 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R100-1.0-U
- Isabellenhutte VMS 330 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R330-1.0-U
