Arcol Ohmite TKH 100 mΩ, TO-252 Thick Film Surface Mount Resistor ±1 % 45 W - TKH45PR100JE-TR

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-4712
Mfr. Part No.:
TKH45PR100JE-TR
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

100mΩ

Product Type

Surface Mount Resistor

Resistor Type

Low Profile

Technology

Thick Film

Package/Case

TO-252

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

500V

Power Rating

45W

Temperature Coefficient

100 ppm/°C

Automotive Standard

No

Pin Count

3

Series

TKH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Termination Style

Solder

Height

910μm

Length

12mm

Standards/Approvals

IEC 60068-2-6, RoHS

Width

8.3mm

COO (Country of Origin):
JP
The Arcol Ohmite TKH Series , Small size, low profile, surge capable film resistor. It -55°C to +175°C temperature range provides for automotive applications. It has low thermal resistance under 3.0°C/W shows excellent cooling performance. It is easy to replace D-PAK power resistor.

Excellent rf characteristics for high speed pulse operation

Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters

Each (On a Tape of 5)
$14.82
Each (On a Reel of 500)
$10.918
Each (Supplied on a Reel)
$14.82
Each (Supplied on a Reel)
$14.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy