Vishay Single Layer Ceramic Capacitor 10 nF 1kV dc ±20 % Z5U Dielectric, 562R, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 181-6497
- Mfr. Part No.:
- 562R5HKMS10
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 250 units)*
$538.25
(exc. GST)
$592.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $2.153 | $538.25 |
| 500 - 750 | $2.099 | $524.75 |
| 1000 + | $2.067 | $516.75 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$21.46
(exc. GST)
$23.61
(inc. GST)
- RS Stock No.:
- 181-6497
- Mfr. Part No.:
- 562R5HKMS10
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 1kV dc | |
| Mount Type | Through Hole | |
| Series | 562R | |
| Packaging | Bulk | |
| Tolerance | ±20 % | |
| Dielectric | Z5U | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Diameter | 12.4mm | |
| Suppression Class | Class II | |
| Dissipation Factor | 2.5% | |
| Maximum Operating Temperature | 105°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 1kV dc | ||
Mount Type Through Hole | ||
Series 562R | ||
Packaging Bulk | ||
Tolerance ±20 % | ||
Dielectric Z5U | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Diameter 12.4mm | ||
Suppression Class Class II | ||
Dissipation Factor 2.5% | ||
Maximum Operating Temperature 105°C | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay Single Layer Ceramic Capacitor 10 nF 1kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 6.8 nF 1kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 3kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.

