Vishay Single Layer Ceramic Capacitor 10 nF 1kV dc ±20 % Z5U Dielectric, 562R, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 181-6540
- Mfr. Part No.:
- 562R5HKMS10
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.46
(exc. GST)
$23.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $4.292 | $21.46 | - |
| 65 - 120 | $4.226 | $21.13 | 1% |
| 125 + | $4.164 | $20.82 | 2% |
*price indicative
- RS Stock No.:
- 181-6540
- Mfr. Part No.:
- 562R5HKMS10
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Mount Type | Through Hole | |
| Series | 562R | |
| Packaging | Bulk | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | Z5U | |
| Minimum Operating Temperature | -55°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Diameter | 12.4mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 105°C | |
| Terminal Type | Radial | |
| Dissipation Factor | 2.5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Mount Type Through Hole | ||
Series 562R | ||
Packaging Bulk | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric Z5U | ||
Minimum Operating Temperature -55°C | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Diameter 12.4mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 105°C | ||
Terminal Type Radial | ||
Dissipation Factor 2.5% | ||
- COO (Country of Origin):
- CZ
Lower Voltage Ceramic DC Disc Capacitors 1000 VDC General Purpose
Low losses
High stability
High capacitance in small size
APPLICATIONS
Bypassing
Resonant circuit
Coupling
Related links
- Vishay Single Layer Ceramic Capacitor 10 nF 1kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 6.8 nF 1kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 3kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
