Arcol Ohmite TKH 5 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P5R00FE-TR
- RS Stock No.:
- 210-4707
- Distrelec Article No.:
- 304-39-712
- Mfr. Part No.:
- TKH45P5R00FE-TR
- Brand:
- Arcol Ohmite
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-4707
- Distrelec Article No.:
- 304-39-712
- Mfr. Part No.:
- TKH45P5R00FE-TR
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5Ω | |
| Technology | Thick Film | |
| Resistor Type | Low Profile | |
| Package/Case | TO-252 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 45W | |
| Voltage | 500V | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 3 | |
| Series | TKH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 8.3mm | |
| Standards/Approvals | IEC 60068-2-6, RoHS | |
| Termination Style | Solder | |
| Height | 910μm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Surface Mount Resistor | ||
Resistance 5Ω | ||
Technology Thick Film | ||
Resistor Type Low Profile | ||
Package/Case TO-252 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 45W | ||
Voltage 500V | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 3 | ||
Series TKH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 8.3mm | ||
Standards/Approvals IEC 60068-2-6, RoHS | ||
Termination Style Solder | ||
Height 910μm | ||
Length 12mm | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite TKH Series , Small size, low profile, surge capable film resistor. It -55°C to +175°C temperature range provides for automotive applications. It has low thermal resistance under 3.0°C/W shows excellent cooling performance. It is easy to replace D-PAK power resistor.
Excellent rf characteristics for high speed pulse operation
Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters
Related links
- Arcol Ohmite TKH 5 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P5R00FE-TR
- Arcol Ohmite TKH 5 kΩ, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P5K00FE-TR
- Arcol Ohmite TKH 25 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P25R0FE-TR
- Arcol Ohmite TKH 10 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P10R0FE-TR
- Arcol Ohmite TKH 2 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P2R00FE-TR
- Arcol Ohmite TKH 2.5 kΩ, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P2K50FE-TR
- Arcol Ohmite TKH 100 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P100RFE-TR
- Arcol Ohmite TKH 200 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P200RFE-TR
