Arcol Ohmite TKH 100 mΩ, TO-252 Thick Film Surface Mount Resistor ±1 % 45 W - TKH45PR100JE-TR
- RS Stock No.:
- 210-4713
- Distrelec Article No.:
- 304-32-231
- Mfr. Part No.:
- TKH45PR100JE-TR
- Brand:
- Arcol Ohmite
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-4713
- Distrelec Article No.:
- 304-32-231
- Mfr. Part No.:
- TKH45PR100JE-TR
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Resistor Type | Low Profile | |
| Technology | Thick Film | |
| Package/Case | TO-252 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 45W | |
| Voltage | 500V | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | No | |
| Series | TKH | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60068-2-6, RoHS | |
| Height | 910μm | |
| Length | 12mm | |
| Width | 8.3mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Resistor Type Low Profile | ||
Technology Thick Film | ||
Package/Case TO-252 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 45W | ||
Voltage 500V | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard No | ||
Series TKH | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60068-2-6, RoHS | ||
Height 910μm | ||
Length 12mm | ||
Width 8.3mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite TKH Series , Small size, low profile, surge capable film resistor. It -55°C to +175°C temperature range provides for automotive applications. It has low thermal resistance under 3.0°C/W shows excellent cooling performance. It is easy to replace D-PAK power resistor.
Excellent rf characteristics for high speed pulse operation
Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters
- RS Stock No. 2104715
- Mfr. Part No. TKH45PR500JE-TR
Each (On a Tape of 5)
$14.82
- RS Stock No. 2104714
- Mfr. Part No. TKH45PR500JE-TR
Each (On a Reel of 500)
$10.918
- RS Stock No. 2104715P
- Mfr. Part No. TKH45PR500JE-TR
Each (Supplied on a Reel)
$14.82
- RS Stock No. 2104689P
- Mfr. Part No. TKH45P25R0FE-TR
Each (Supplied on a Reel)
$14.69
Related links
- Arcol Ohmite TKH 100 mΩ, TO-252 Thick Film Surface Mount Resistor ±1 % 45 W - TKH45PR100JE-TR
- Arcol Ohmite TKH 500 mΩ, TO-252 Thick Film Surface Mount Resistor ±1 % 45 W - TKH45PR500JE-TR
- Arcol Ohmite TKH 2 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P2R00FE-TR
- Arcol Ohmite TKH 100 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P100RFE-TR
- Arcol Ohmite TKH 25 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P25R0FE-TR
- Arcol Ohmite TKH 5 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P5R00FE-TR
- Arcol Ohmite TKH 10 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P10R0FE-TR
- Arcol Ohmite TKH 2.5 kΩ, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P2K50FE-TR








