Yageo RC_L 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-07100RL
- RS Stock No.:
- 198-8531
- Mfr. Part No.:
- RC2512FK-07100RL
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$292.00
(exc. GST)
$320.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.073 | $292.00 |
| 8000 - 12000 | $0.071 | $284.00 |
| 16000 + | $0.07 | $280.00 |
*price indicative
- RS Stock No.:
- 198-8531
- Mfr. Part No.:
- RC2512FK-07100RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RC_L | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape & Reel | ||
Power Rating 2W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RC_L | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Termination Style Solder | ||
Height 550μm | ||
Width 3.1mm | ||
This Yageo 100Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
- RS Stock No. 1988532
- Mfr. Part No. RC2512FK-07100RL
Each (On a Tape of 10)
$0.189
- RS Stock No. 1988537
- Mfr. Part No. RC2512FK-0710RL
Each (On a Tape of 10)
$0.331
- RS Stock No. 1988532P
- Mfr. Part No. RC2512FK-07100RL
Each (Supplied on a Reel)
$0.189
- RS Stock No. 1988549
- Mfr. Part No. RC2512JK-07100RL
Each (On a Tape of 10)
$0.135
Related links
- Yageo RC_L 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-07100RL
- Yageo RC_L 100 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-07100KL
- Yageo RC_L 22 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-0722RL
- Yageo RC_L 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-0710KL
- Yageo RC_L 1 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-071KL
- Yageo RC_L 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-071RL
- Yageo RC_L 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-0710RL
- Yageo RC_L 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07100RL











