Yageo RC_L 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07100RL
- RS Stock No.:
- 198-8548
- Mfr. Part No.:
- RC2512JK-07100RL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $16.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$216.00
(exc. GST)
$236.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.054 | $216.00 | - |
| 8000 - 12000 | $0.052 | $208.00 | $16.00 |
| 16000 + | $0.051 | $204.00 | $48.00 |
*price indicative
- RS Stock No.:
- 198-8548
- Mfr. Part No.:
- RC2512JK-07100RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2512 | |
| Packaging | Embossed Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2512 | ||
Packaging Embossed Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Termination Style Solder | ||
Length 6.35mm | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
This Yageo 100Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
Related links
- Yageo RC_L 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07100RL
- Yageo RC_L 100 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07100KL
- Yageo RC_L 47 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0747RL
- Yageo RC_L 3.3 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-073K3L
- Yageo RC_L 4.7 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-074K7L
- Yageo RC_L 470 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07470RL
- Yageo RC_L 150 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07150RL
- Yageo RC_L 6.8 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-076K8L
