Yageo RC_L 22 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-0722RL
- RS Stock No.:
- 198-8542
- Mfr. Part No.:
- RC2512FK-0722RL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $16.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$292.00
(exc. GST)
$320.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 23 November 2026
- Plus 4,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.073 | $292.00 | - |
| 8000 - 12000 | $0.071 | $284.00 | $16.00 |
| 16000 + | $0.07 | $280.00 | $48.00 |
*price indicative
- RS Stock No.:
- 198-8542
- Mfr. Part No.:
- RC2512FK-0722RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 22Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape & Reel | ||
Power Rating 2W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Termination Style Solder | ||
Height 550μm | ||
Width 3.1mm | ||
This Yageo 22Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
- RS Stock No. 1988543
- Mfr. Part No. RC2512FK-0722RL
Each (On a Tape of 10)
$0.174
- RS Stock No. 1988540
- Mfr. Part No. RC2512FK-071RL
Each (On a Reel of 4000)
$0.146
- RS Stock No. 1988541
- Mfr. Part No. RC2512FK-071RL
Each (On a Tape of 10)
$0.365
- RS Stock No. 1988537
- Mfr. Part No. RC2512FK-0710RL
Each (On a Tape of 10)
$0.331
Related links
- Yageo RC_L 22 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-0722RL
- Yageo RC_L 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-0710KL
- Yageo RC_L 100 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-07100KL
- Yageo RC_L 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-07100RL
- Yageo RC_L 1 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-071KL
- Yageo RC_L 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-071RL
- Yageo RC_L 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-0710RL
- Yageo RC_L 22 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0722RL











