Yageo RC_L 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07100RL
- RS Stock No.:
- 198-8549
- Mfr. Part No.:
- RC2512JK-07100RL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$1.35
(exc. GST)
$1.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,770 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 990 | $0.135 | $1.35 | - |
| 1000 - 1990 | $0.131 | $1.31 | 2% |
| 2000 + | $0.128 | $1.28 | 5% |
*price indicative
- RS Stock No.:
- 198-8549
- Mfr. Part No.:
- RC2512JK-07100RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±5 % | |
| Packaging | Embossed Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 2W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±5 % | ||
Packaging Embossed Tape & Reel | ||
Voltage 200V | ||
Power Rating 2W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Termination Style Solder | ||
Height 550μm | ||
This Yageo 100Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
Related links
- Yageo RC_L 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07100RL
- Yageo RC_L 100 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07100KL
- Yageo RC_L 47 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0747RL
- Yageo RC_L 3.3 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-073K3L
- Yageo RC_L 4.7 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-074K7L
- Yageo RC_L 470 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07470RL
- Yageo RC_L 150 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07150RL
- Yageo RC_L 6.8 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-076K8L
