Yageo RC_L 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-071RL

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$3.65

(exc. GST)

$4.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 24,430 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 990$0.365$3.65-
1000 - 1990$0.357$3.572%
2000 +$0.352$3.523%

*price indicative

Packaging Options:
RS Stock No.:
198-8541
Mfr. Part No.:
RC2512FK-071RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

2512

Packaging

Embossed Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

2W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

550μm

Width

3.1mm

Length

6.35mm

Termination Style

Solder

Standards/Approvals

RoHS

This Yageo 1Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Each (On a Reel of 4000)
$0.149
Each (On a Tape of 10)
$0.348
Each (On a Tape of 10)
$0.174
Each (In a Pack of 5)
$1.706

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy