Panasonic ERA 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB203V
- RS Stock No.:
- 179-9590
- Distrelec Article No.:
- 304-38-720
- Mfr. Part No.:
- ERA3AEB203V
- Brand:
- Panasonic
This image is representative of the product range
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$25.00
(exc. GST)
$27.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,750 unit(s) shipping from 23 November 2026
- Final 2,250 unit(s) shipping from 30 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $0.10 | $25.00 | - |
| 1250 - 2250 | $0.098 | $24.50 | 2% |
| 2500 + | $0.096 | $24.00 | 4% |
*price indicative
- RS Stock No.:
- 179-9590
- Distrelec Article No.:
- 304-38-720
- Mfr. Part No.:
- ERA3AEB203V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | ||
Termination Style Solder | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 20kΩ Resistance, ±0.1 % Tolerance - ERA3AEB203V
Features & Benefits
Applications
What benefits does a 20 kΩ resistance Value provide in circuit design?
How does the temperature coefficient impact the performance of this component?
In what ways does compliance with AEC-Q200 improve reliability?
What specific challenges are addressed by using thin film technology?
How does the Compact 0603 size affect installation and layout in designs?
- RS Stock No. 0782569
- Mfr. Part No. ERA3AEB203V
- RS Stock No. 0782569P
- Mfr. Part No. ERA3AEB203V
- RS Stock No. 0782567P
- Mfr. Part No. ERA3AEB301V
- RS Stock No. 0782570P
- Mfr. Part No. ERA3AEB303V
Related links
- Panasonic ERA 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB203V
- Panasonic ERA 3A 470 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB471V
- Panasonic ERA 191 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB1913V
- Panasonic ERA 26.7 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3ARB2672V
- Panasonic ERA 8.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB822V
- Panasonic ERA 2.4 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB242V
- Panasonic ERA 3A 9.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB912V
- Panasonic ERA 110 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB114V









