Panasonic ERA 110 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB114V
- RS Stock No.:
- 179-9603
- Mfr. Part No.:
- ERA3AEB114V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-9603
- Mfr. Part No.:
- ERA3AEB114V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 110kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 110kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 27.4kΩ → 330kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 110 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB114V
- Panasonic ERA 3A 470 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB471V
- Panasonic ERA 191 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB1913V
- Panasonic ERA 26.7 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3ARB2672V
- Panasonic ERA 3A 9.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB912V
- Panasonic ERA 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB203V
- Panasonic ERA 8.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB822V
- Panasonic ERA 2.4 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB242V
