Panasonic ERA 8.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB822V

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$375.00

(exc. GST)

$410.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.075$375.00-
25000 +$0.068$340.009%

*price indicative

RS Stock No.:
743-2968
Mfr. Part No.:
ERA3AEB822V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

8.2kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

150V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

RoHS

Width

800μm

Height

450μm

Length

1.6mm

Panasonic ERA Series SMD Resistor, 8.2 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB822V


This SMD resistor is a high-precision component designed for various applications in electronics. Offering a resistance Value of 8.2 kΩ, this thin film resistor comes in a Compact 0603 package, suitable for surface mount technology. It delivers exceptional performance with a power rating of 0.1 W and a low tolerance of ±0.1%, ensuring consistent and reliable functionality across a broad temperature range from -55°C to +155°C, adhering to AEC-Q200 automotive standards.

Features & Benefits


• High precision with a resistance Value of 8.2 kΩ
• Thin film technology ensures minimal deviation
• Compact 0603 size optimises space in PCB assemblies
• Low tolerance of ±0.1% guarantees reliable performance
• AEC-Q200 compliance meets automotive industry requirements
• Temperature coefficient of ±25 ppm/°C maintains stability

Applications


• Used in automotive electronics for stability and reliability
• Effective in industrial automation devices for accurate measurements
• Utilised in power management systems for efficiency
• Integrated into consumer electronics for Durable performance

What characteristics contribute to its application in automotive settings?


The adherence to AEC-Q200 standards ensures suitability for automotive use, providing essential reliability under varying environmental conditions.

How does the size impact the component's performance?


The 0603 package size not only enables space-saving designs but also promotes efficient thermal management and improved electrical performance.

What environmental factors can this resistor withstand?


It is engineered to operate effectively within a temperature range of -55°C to +155°C, making it adaptable to diverse conditions.

How does low tolerance enhance its functionality in circuits?


A low tolerance of ±0.1% ensures that the resistor maintains its specified resistance under varying conditions, promoting circuit accuracy and stability.

Each (On a Reel of 500)
$0.076
Each (In a Pack of 5)
$0.156
Each (Supplied on a Reel)
$0.156
Each (On a Tape of 10)
$0.084

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy