Panasonic ERJ 0.00 Ω, 1206 Thick Film Surface Mount Resistor ±0 % 0.25 W - ERJ8GEY0R00V
- RS Stock No.:
- 175-5818
- Mfr. Part No.:
- ERJ8GEY0R00V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$115.00
(exc. GST)
$125.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25,000 unit(s) ready to ship from another location
- Plus 155,000 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.023 | $115.00 | - |
| 10000 - 15000 | $0.022 | $110.00 | 4% |
| 20000 + | $0.022 | $110.00 | 4% |
*price indicative
- RS Stock No.:
- 175-5818
- Mfr. Part No.:
- ERJ8GEY0R00V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.00Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±0 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 3.2mm | |
| Height | 600μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 0.00Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±0 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 3.2mm | ||
Height 600μm | ||
Termination Style Solder | ||
Panasonic ERJ Series SMD Resistor, 0Ω Resistance, ±0% Tolerance - ERJ8GEY0R00V
This SMD resistor serves as a zero ohm solution, Ideal for various electronic applications. Designed in the 1206 (3216M) package, this component features thick film technology that ensures reliability and performance. With a resistance of 0 Ω, it supports efficient circuit design while adhering to automotive standards.
Features & Benefits
• Automotive-grade resistors comply with AEC-Q200 standards
• Thick film resistors provide robust construction and reliability
• High-temperature resistors operate effectively from -55 °C to +155 °C
• Compact 1206 SMD resistor suitable for space-constrained layouts
• ±0 % tolerance guarantees consistent performance in circuits
• Zero ohm SMD resistor aids in signal routing and connection
• Thick film resistors provide robust construction and reliability
• High-temperature resistors operate effectively from -55 °C to +155 °C
• Compact 1206 SMD resistor suitable for space-constrained layouts
• ±0 % tolerance guarantees consistent performance in circuits
• Zero ohm SMD resistor aids in signal routing and connection
Applications
• Used as jumper links in PCB designs
• Utilised for signal integrity in automotive electronics
• Employed in devices requiring minimal resistance for efficient operation
• Integrated into power management systems for circuit reliability
• Utilised for signal integrity in automotive electronics
• Employed in devices requiring minimal resistance for efficient operation
• Integrated into power management systems for circuit reliability
What advantages does the zero ohm configuration offer for circuit design?
The zero ohm configuration simplifies routing in circuits, allowing engineers to easily connect different pathways without introducing additional resistance, thereby enhancing signal integrity.
How does the tolerance level impact circuit performance?
With a tolerance of ±0 %, this component ensures that it maintains its intended performance throughout its operational life, reducing variability and improving overall circuit reliability.
What industries can benefit from using high-temperature resistors like this one?
Industries such as automotive and aerospace benefit significantly as their applications often require components that can withstand extreme temperatures while ensuring durability and performance.
Is this SMD resistor suitable for all types of circuit environments?
While it is Ideal for many applications, its specifications suit environments that demand high reliability and performance, especially in automotive and industrial electronics, but care should be taken in environments exceeding specified limits.
Related links
- Panasonic ERJ 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % 0.25 W - ERJ8GEY0R00V
- KOA RK73H 0 mΩ, 0805 Thick Film Surface Mount Resistor ±0 % 0.25 W - RK73Z2ATTD
- Vishay CRCW 0 mΩ, 0603 Thick Film Surface Mount Resistor ±0 % 0.25 W - CRCW06030000Z0EAHP
- Kamaya RMC 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % 0.25 W - RMC1/16SJPTH
- Kamaya RMC 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % 0.25 W - RMC1/8JPTP
- Panasonic ERJ 0 mΩ, 1210 Thick Film Surface Mount Resistor ±0 % 0.5 W - ERJ14Y0R00U
- Panasonic ERJ 0 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±0 % Surface 0.125 W - ERJ6GEY0R00V
- TE Connectivity CRG 0 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRG1206ZR
