KOA RK73H 0 mΩ, 0805 Thick Film Surface Mount Resistor ±0 % 0.25 W - RK73Z2ATTD
- RS Stock No.:
- 631-3964
- Mfr. Part No.:
- RK73Z2ATTD
- Brand:
- KOA
Get a bulk buy discount
Add 1250 more to save $0.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1.35
(exc. GST)
$1.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,500 unit(s) shipping from 09 November 2026
- Plus 4,450 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1200 | $0.027 | $1.35 | - |
| 1250 - 2450 | $0.027 | $1.35 | - |
| 2500 + | $0.026 | $1.30 | $2.50 |
*price indicative
- RS Stock No.:
- 631-3964
- Mfr. Part No.:
- RK73Z2ATTD
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Technology | Thick Film | |
| Resistor Type | Jumper | |
| Package/Case | 0805 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±0 % | |
| Power Rating | 0.25W | |
| Automotive Standard | AEC-Q200 | |
| Series | RK73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Technology Thick Film | ||
Resistor Type Jumper | ||
Package/Case 0805 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±0 % | ||
Power Rating 0.25W | ||
Automotive Standard AEC-Q200 | ||
Series RK73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 500μm | ||
- COO (Country of Origin):
- JP


0805 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified
- RS Stock No. 6315415
- Mfr. Part No. RK73H2ATTD1004F
Each (In a Pack of 50)
$0.03
- RS Stock No. 6315178
- Mfr. Part No. RK73H2ATTD1003F
Each (In a Pack of 50)
$0.031
- RS Stock No. 6314939
- Mfr. Part No. RK73H2ATTD1002F
Each (In a Pack of 50)
$0.03
- RS Stock No. 6315049
- Mfr. Part No. RK73H2ATTD3002F
Each (In a Pack of 50)
$0.03
Related links
- Panasonic ERJ 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % 0.25 W - ERJ8GEY0R00V
- Kamaya RMC 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % 0.25 W - RMC1/16SJPTH
- Kamaya RMC 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % 0.25 W - RMC1/8JPTP
- KOA RK73H 0 mΩ, 0603 Thick Film Surface Mount Resistor ±0 % - RK73Z1JTTD
- KOA RK73H 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % - RK73Z1ETTP
- Vishay CRCW 0 mΩ, 0603 Thick Film Surface Mount Resistor ±0 % 0.25 W - CRCW06030000Z0EAHP
- KOA RK73H 3.6 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD3601F
- KOA RK73H 6.8 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD6801F












