Panasonic ERJ 0.00 Ω, 1210 Thick Film Surface Mount Resistor ±0 % 0.5 W - ERJ14Y0R00U
- RS Stock No.:
- 175-5712
- Mfr. Part No.:
- ERJ14Y0R00U
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$380.00
(exc. GST)
$420.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.076 | $380.00 | - |
| 10000 - 15000 | $0.074 | $370.00 | $20.00 |
| 20000 + | $0.073 | $365.00 | $60.00 |
*price indicative
- RS Stock No.:
- 175-5712
- Mfr. Part No.:
- ERJ14Y0R00U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 0.00Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Tolerance | ±0 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 0.00Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Tolerance ±0 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 600μm | ||
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
Reference Standards
- RS Stock No. 1763497
- Mfr. Part No. ERJ14YJ100U
Each (On a Reel of 1000)
$0.073
- RS Stock No. 1755713
- Mfr. Part No. ERJ14YJ100U
Each (On a Reel of 5000)
$0.076
- RS Stock No. 1755715
- Mfr. Part No. ERJ14YJ221U
Each (On a Reel of 5000)
$0.076
- RS Stock No. 1763546
- Mfr. Part No. ERJ14YJ221U
Each (On a Reel of 1000)
$0.073
Related links
- Panasonic ERJ 0 mΩ, 1210 Thick Film Surface Mount Resistor ±0 % 0.5 W - ERJ14Y0R00U
- Panasonic ERJ 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % 0.25 W - ERJ8GEY0R00V
- Vishay CRCW 0 mΩ, 1210 Thick Film Surface Mount Resistor ±0 % Surface 0.5 W - CRCW12100000Z0EA
- Panasonic ERJ 0 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±0 % Surface 0.125 W - ERJ6GEY0R00V
- Panasonic ERJ 0 mΩ, 1812 Thick Film Surface Mount Resistor ±1 % 0.75 W - ERJ12Y0R00U
- Panasonic ERJ 0 mΩ, 0603 Thick Film Surface Mount Resistor ± 5 % 0.05 W - ERJ1GN0R00C
- Vishay CRCW 0 mΩ, 0805 Thick Film Surface Mount Resistor ±0 % Surface 0.5 W - CRCW08050000Z0EAHP
- Vishay WSL 0 mΩ, 2010 Metal Strip Surface Mount Resistor ±0 % Surface 0.5 W - WSL201000000ZEA9










