Panasonic ERJ 0 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±0 % Surface 0.13 W - ERJ6GEY0R00V
- RS Stock No.:
- 287-762
- Mfr. Part No.:
- ERJ6GEY0R00V
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$0.34
(exc. GST)
$0.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 350 unit(s) shipping from 11 November 2026
- Plus 270,170 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $0.034 | $0.34 |
*price indicative
- RS Stock No.:
- 287-762
- Mfr. Part No.:
- ERJ6GEY0R00V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 0Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±0 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Width | 1.25mm | |
| Height | 700μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 0Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±0 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Width 1.25mm | ||
Height 700μm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 0Ω Resistance, 0805 Package - ERJ6GEY0R00V
This surface mount fixed resistor is designed for precision applications in various electronic systems. Known for its zero ohm resistance, this thick film resistor comes in a Compact 0805 (2012M) package. It adheres to automotive standards, ensuring suitability for reliable performance in demanding environments.
Features & Benefits
• Utilises thick film technology for consistent electrical performance
• Compact 0805 form factor allows easy integration into space-constrained designs
• Zero ohm resistance facilitates direct connections in circuits
• Complies with AEC-Q200, ensuring automotive-grade reliability
• Part of the ERJ series, offering high-frequency characteristics
• Ideal for use in surface mount electronics, enhancing assembly efficiency
• Compact 0805 form factor allows easy integration into space-constrained designs
• Zero ohm resistance facilitates direct connections in circuits
• Complies with AEC-Q200, ensuring automotive-grade reliability
• Part of the ERJ series, offering high-frequency characteristics
• Ideal for use in surface mount electronics, enhancing assembly efficiency
Applications
• Used in automotive circuit for signal routing
• Utilised in power management systems for efficient connections
• Applied in circuit board designs, aiding in component layout
• Incorporated in industrial automation controls for robust performance
• Utilised in power management systems for efficient connections
• Applied in circuit board designs, aiding in component layout
• Incorporated in industrial automation controls for robust performance
What are the advantages of using a zero ohm resistor in circuit design?
Using a zero ohm resistor simplifies circuit routing by providing direct connections, eliminating the need for wire links. This reduces assembly time and enhances reliability.
How can this component enhance circuit efficiency in automotive applications?
The compliance with AEC-Q200 means it can withstand harsh automotive environments, thus ensuring long-term reliability and efficient circuit performance.
What factors should be considered when selecting surface mount components?
Consider the overall board space, thermal management, and the specific electrical requirements of the circuit in which the components will be used. The dimensions and specifications greatly affect compatibility and performance.
Related links
- Panasonic ERJ 0 mΩ, 1210 Thick Film Surface Mount Resistor ±0 % 0.5 W - ERJ14Y0R00U
- Panasonic ERJ 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % 0.25 W - ERJ8GEY0R00V
- Panasonic ERJ 10 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.125 W - ERJ6GEYJ106V
- Panasonic ERJ 2490 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF2491V
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF1000V
- Panasonic ERJ 20000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF2002V
- Panasonic ERJ 1000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF1001V
- Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF10R0V
