Kamaya RMC 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % 0.25 W - RMC1/16SJPTH
- RS Stock No.:
- 120-937
- Mfr. Part No.:
- RMC1/16SJPTH
- Brand:
- Kamaya
Get a bulk buy discount
Add 2500 more to save $0.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$1.40
(exc. GST)
$1.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 11,700 unit(s) shipping from 09 November 2026
- Plus 9,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2400 | $0.014 | $1.40 | - |
| 2500 - 4900 | $0.014 | $1.40 | - |
| 5000 + | $0.014 | $1.40 | - |
*price indicative
- RS Stock No.:
- 120-937
- Mfr. Part No.:
- RMC1/16SJPTH
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±0 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.25W | |
| Voltage | 50V | |
| Automotive Standard | No | |
| Series | RMC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±0 % | ||
Packaging Paper Tape | ||
Power Rating 0.25W | ||
Voltage 50V | ||
Automotive Standard No | ||
Series RMC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY

Related links
- Kamaya RMC 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % 0.25 W - RMC1/8JPTP
- Kamaya RMC 0 mΩ, 0805 Thick Film Surface Mount Resistor ±0 % 0.125 W - RMC1/10JPTP
- Kamaya RMC 0 mΩ, 0603 Thick Film Surface Mount Resistor ±0 % 0.1 W - RMC1/16JPTP
- Panasonic ERJ 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % 0.25 W - ERJ8GEY0R00V
- KOA RK73H 0 mΩ, 0805 Thick Film Surface Mount Resistor ±0 % 0.25 W - RK73Z2ATTD
- Vishay CRCW 0 mΩ, 0603 Thick Film Surface Mount Resistor ±0 % 0.25 W - CRCW06030000Z0EAHP
- Kamaya RMC 300 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K301FTP
- Kamaya RMC 150 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K151FTP
