RS PRO 220 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS Stock No.:
- 169-0391
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0391
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220kΩ | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | ±1 % | |
| Packaging | Tapping Reel | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 2.2mm | |
| Height | 5.9mm | |
| Length | 5.9mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 220kΩ | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance ±1 % | ||
Packaging Tapping Reel | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient -50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 2.2mm | ||
Height 5.9mm | ||
Length 5.9mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
Related links
- RS PRO RSAMMF0102 220 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO RSAMMF0102 100 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO RSAMMF0102 62 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO RSAMMF0102 6.8 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO RSAMMF0102 33 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO RSAMMF0102 10 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO RSAMMF0102 47 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO RSAMMF0102 47 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
