RS PRO 100 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$106.00

(exc. GST)

$116.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
2000 - 6000$0.053$106.00
8000 - 14000$0.051$102.00
16000 +$0.05$100.00

*price indicative

RS Stock No.:
169-0357
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0207

Packaging

Tapping Reel

Tolerance

±1 %

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

5.9mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

2.2mm

Height

5.9mm

COO (Country of Origin):
TW
Thin Film Technology

±1% Tolerance

TCR 50 PPM/°C

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy