Wiha Screwdriver Set Phillips, Phillips, Phillips, Plusminus Pozidriv, Plusminus Pozidriv, Plusminus Pozidriv, Slotted,
- RS Stock No.:
- 254-6591
- Mfr. Part No.:
- 45296
- Brand:
- Wiha
Subtotal (1 unit)*
$161.09
(exc. GST)
$177.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship
- Plus 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.09 |
*price indicative
- RS Stock No.:
- 254-6591
- Mfr. Part No.:
- 45296
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 4 | |
| Tip Type | Phillips, Phillips, Phillips, Plusminus Pozidriv, Plusminus Pozidriv, Plusminus Pozidriv, Slotted, Slotted, Slotted | |
| ESD Safe | No | |
| Tip Size | PH1 x PH2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 4 | ||
Tip Type Phillips, Phillips, Phillips, Plusminus Pozidriv, Plusminus Pozidriv, Plusminus Pozidriv, Slotted, Slotted, Slotted | ||
ESD Safe No | ||
Tip Size PH1 x PH2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wiha Tools screwdriver with bit magazine PocketMax is suitable for controlled fastening for live parts up to 1,000 V AC, especially for portable use. Multi tools are truly multi-faceted, if only they were not so large and heavy. The compact and light PocketMax from Wiha conveniently fits into any shirt or pants pocket and is the ideal companion for every electrician. Securely stowed away in the handle, the bit depot includes four slim Bits. Thanks to a magnetic shut function, the bit depot can very easily be opened to remove the slim Bits. Searching for the right bit is therefore a thing of the past. During closing, the bit depot smoothly and easily glides back into the shaft and practically closes by itself thanks to the magnet.
Compact and light tool, fits into any pants pockets
Compact and light
Approved for 1000 V AC
Related links
- Wiha Phillips Slotted Magnetic, 8-Piece
- Wiha Phillips Slotted Standard Screwdriver Set, 3-Piece
- Wiha Phillips Slotted Phillips, 6-Piece ESD Safe
- Wiha Phillips Slotted Insulated, 6-Piece
- Wiha Phillips Slotted 16-Piece
- Wiha Phillips Slotted Bit Holder, 6-Piece
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 10-Piece
- Wiha Phillips Slotted 12-Piece
