RS PRO 220 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$135.00

(exc. GST)

$150.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.045$135.00-
6000 - 9000$0.044$132.002%
12000 +$0.043$129.004%

*price indicative

RS Stock No.:
169-0328
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

220kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Tolerance

±1 %

Packaging

Tapping Reel

Power Rating

0.4W

Voltage

200V

Temperature Coefficient

-50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Width

1.4mm

Height

3.5mm

Standards/Approvals

RoHS

Length

3.5mm

Termination Style

Solder

COO (Country of Origin):
TW
Thin Film Technology

±1% Tolerance

TCR 50 PPM/°C

Lead free

Each (On a Reel of 1000)
$0.082
Each (On a Reel of 3000)
$0.037
Each (On a Reel of 1000)
$0.052
Each (On a Reel of 1000)
$0.052

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy