Panasonic ERA 27 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB273V
- RS Stock No.:
- 110-0431
- Mfr. Part No.:
- ERA6AEB273V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$350.00
(exc. GST)
$400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.07 | $350.00 | - |
| 10000 - 15000 | $0.069 | $345.00 | 1% |
| 20000 + | $0.068 | $340.00 | 2% |
*price indicative
- RS Stock No.:
- 110-0431
- Mfr. Part No.:
- ERA6AEB273V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 27kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Height | 500μm | |
| Termination Style | Surface Mount | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 27kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
Height 500μm | ||
Termination Style Surface Mount | ||
Length 2mm | ||
Panasonic ERA Series SMD Resistor, 27 kΩ Resistance, ±0.1 % Tolerance - ERA6AEB273V
This SMD resistor is a high-precision 27 kΩ thin film resistor designed to meet stringent requirements in various electronic applications. Encased in a Compact 0805 (2012M) package, it ensures optimal performance in confined spaces. The resistor features a tolerance of ±0.1% and operates effectively over a wide temperature range, from -55°C to +155°C. As a TOP choice for automotive applications, it adheres to the AEC-Q200 standard, guaranteeing its reliability in critical environments.
Features & Benefits
• High precision with a tolerance of ±0.1% for accurate performance
• Low temperature coefficient of ±25 ppm/°C for minimal drift
• SMD format allows for space-efficient circuit designs
• Operates over a wide temperature range for robust performance
• Compliant with AEC-Q200, ensuring automotive-grade reliability
• Power rating of 0.125 W suitable for moderate power circuits
• Low temperature coefficient of ±25 ppm/°C for minimal drift
• SMD format allows for space-efficient circuit designs
• Operates over a wide temperature range for robust performance
• Compliant with AEC-Q200, ensuring automotive-grade reliability
• Power rating of 0.125 W suitable for moderate power circuits
Applications
• Used in automotive electronic control units
• Ideal for high-performance circuit designs
• Utilised in precision instrumentation and measurement devices
• Suitable for low noise in sensitive environments
• Effective in embedded systems where space is a premium
• Ideal for high-performance circuit designs
• Utilised in precision instrumentation and measurement devices
• Suitable for low noise in sensitive environments
• Effective in embedded systems where space is a premium
How does the low tolerance impact circuit performance?
The low tolerance of ±0.1% ensures that the resistor maintains its specified Value under varying conditions, enabling precise circuit operation and stability. This is particularly beneficial in applications where accuracy is crucial, such as in measurement and control systems.
What operational temperatures can be expected with this component?
This component can function efficiently within a temperature spectrum from -55°C to +155°C, making it suitable for a variety of environments, including extreme conditions often found in automotive applications.
What makes this component suitable for automotive applications?
It meets the AEC-Q200 standard, verifying its capability to withstand harsh automotive environments. This includes exposure to temperature extremes, vibrations, and other demanding conditions, ensuring long-term reliability in vehicles.
Can it be used in high-frequency applications?
Yes, being a thin film resistor, it exhibits low parasitic capacitance and inductance, making it an excellent choice for high-frequency applications where signal integrity is paramount.
What benefits does the thin film technology provide?
Thin film technology offers enhanced precision and stability compared to thick film alternatives. It ensures lower noise levels and superior thermal performance, which is essential in high-quality electronic circuit designs.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 27 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB273V
- Panasonic ERA 27 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB273V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB433V
- Panasonic ERA 36.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3652V
- Panasonic ERA 1.69 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1691V
- Panasonic ERA 1.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1871V
