Panasonic ERA 120 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB124V
- RS Stock No.:
- 168-9000
- Mfr. Part No.:
- ERA6AEB124V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$290.00
(exc. GST)
$320.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.058 | $290.00 | - |
| 10000 - 15000 | $0.056 | $280.00 | 3% |
| 20000 + | $0.055 | $275.00 | 5% |
*price indicative
- RS Stock No.:
- 168-9000
- Mfr. Part No.:
- ERA6AEB124V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 120kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Solder | ||
Height 500μm | ||
Panasonic ERA Series SMD Resistor, 120 kΩ Resistance, ±0.1 % Tolerance - ERA6AEB124V
This SMD resistor is a high-performance component, Ideal for a wide range of electronic applications. Constructed using thin film technology, it offers precision resistance of 120 kΩ within a Compact 0805 (2012M) package. Designed specifically to meet automotive standards, it operates efficiently across a temperature range from -55°C to +155°C, making it reliable in various environments. The tolerance level of ±0.1 % assures consistent performance for critical applications.
Features & Benefits
• Utilises thin film technology for high precision performance
• Operates effectively over a wide temperature range
• Features low tolerance for enhanced accuracy in circuits
• AEC-Q200 compliant ensuring automotive-grade reliability
• Compact 0805 size optimises space on PCBs
• Rated power of 0.125 W suitable for numerous applications
• Operates effectively over a wide temperature range
• Features low tolerance for enhanced accuracy in circuits
• AEC-Q200 compliant ensuring automotive-grade reliability
• Compact 0805 size optimises space on PCBs
• Rated power of 0.125 W suitable for numerous applications
Applications
• Used in automotive electronic control units
• Ideal for precision measurement instruments
• Suitable for medical device circuitry
• Effective in high-frequency in telecommunications
• Ideal for precision measurement instruments
• Suitable for medical device circuitry
• Effective in high-frequency in telecommunications
What advantages does the operational temperature range provide?
The operational temperature range from -55°C to +155°C ensures the component Can be used in extreme environments without sacrificing performance or reliability, making it suitable for diverse applications across industries.
How does the low tolerance enhance circuit functionality?
The ±0.1 % tolerance allows for minimal deviation in resistance values, resulting in improved accuracy and stability in circuits essential for high-precision applications such as automotive and medical devices.
What role does the Compact size play in electronic design?
The 0805 package size enables designers to optimise PCB space, allowing for more components to be placed in smaller areas, which is Crucial for modern electronic designs where space efficiency is paramount.
Why is AEC-Q200 compliance significant for this resistor?
AEC-Q200 compliance indicates that the component meets stringent automotive industry standards, ensuring reliability, durability, and performance in automotive applications where failure is not an option.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 120 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB124V
- Panasonic ERA 120 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB121V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB433V
- Panasonic ERA 36.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3652V
- Panasonic ERA 1.69 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1691V
- Panasonic ERA 1.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1871V
