TE Connectivity CGS 120 Ω, SMD Thick Film Resistor 5 % Surface 6 W - 9-2176407-6

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$2,396.00

(exc. GST)

$2,636.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$2.396$2,396.00

*price indicative

RS Stock No.:
799-133
Mfr. Part No.:
9-2176407-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

120Ω

Product Type

Resistor

Technology

Thick Film

Resistor Type

Power

Package/Case

SMD

Tolerance

5 %

Packaging

Tape & Reel

Power Rating

6W

Voltage

300V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

CGS

Width

6.85mm

Height

1.1mm

Termination Style

Solder

Length

11.6mm

COO (Country of Origin):
TH
The TE Connectivity SMD high powered resistors deliver reliable performance in various electronic applications. is designed for surface mount technology, they ensure optimal functionality in modern devices and meet strict automotive standards.

Power rating of 6W at 70°C, suitable for continuous use

AEC-Q200 qualified for automotive reliability and performance

Temperature range of -55°C to 155°C, ensuring versatility in applications

Low resistance tolerance of ±1% and ±5% for precise performance

Moisture sensitivity level of MSL1 protects against ESD during handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy