TE Connectivity CGS SM 82 Ω, SMD Wirewound Power Resistor 5 % Surface 3 W - 7-1879021-1

Get a bulk buy discount

Add 5000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$596.00

(exc. GST)

$656.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.596$596.00-
5000 +$0.561$561.005%

*price indicative

RS Stock No.:
686-166
Mfr. Part No.:
7-1879021-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Resistor

Resistance

82Ω

Technology

Wirewound

Resistor Type

Power

Package/Case

SMD

Tolerance

5 %

Packaging

Taped and Reeled

Voltage

500V

Power Rating

3W

Mount Type

Surface

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

CGS SM

Maximum Operating Temperature

200°C

Termination Style

Solder

Height

5mm

Standards/Approvals

UL 94V-0

Width

5.5mm

Length

10.5mm

COO (Country of Origin):
TW
The TE Connectivity 82 ohm wire wound power resistor with a 5% tolerance and a 3 W power rating. It features a ±200 ppm/°C temperature coefficient, two terminations, and a solder configuration. This resistor is part of the CGS SM series, offering reliable performance for power applications where precision and durability are required in Compact designs.

RoHS compliant

UL 94V-0 flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy